357-078-558-202

Heilind Number:EDA357-078-558-202
Manufacturer:EDAC
Manufacturer Number:357-078-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-558-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-558-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features 78 positions across 2 rows, ensuring seamless integration into your board-to-board setups. The durable UL 94V-0 Thermoplastic Polyester housing, in sleek black, guarantees long-term reliability. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Crafted with copper alloy contacts, it supports an amperage of 5A, perfect for power-intensive applications. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your connectivity solutions with this essential component for your projects.