357-078-558-204

Heilind Number:EDA357-078-558-204
Manufacturer:EDAC
Manufacturer Number:357-078-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-558-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-558-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety in any application. With two rows of 78 positions, it offers ample connectivity options while ensuring efficient signal transmission. The copper alloy contact material, along with a pitch of .156 inches and row spacing of .2 inches, delivers reliable performance. Its right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Upgrade your PCB setup with this essential connector, a must-have in any electronic assembly toolkit.