357-078-558-207

Heilind Number:EDA357-078-558-207
Manufacturer:EDAC
Manufacturer Number:357-078-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-558-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-558-207

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for efficient board-to-board connections, it features a sleek black housing constructed from UL 94V-0 Thermoplastic Polyester for durability. With two rows and 78 positions, this connector ensures reliable performance. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for various applications in the electronics industry. The right-angle mount orientation offers flexibility in positioning, making it a versatile choice for your PCB assembly needs. Upgrade your connectivity solutions with this high-quality card edge connector.