357-078-558-278

Heilind Number:EDA357-078-558-278
Manufacturer:EDAC
Manufacturer Number:357-078-558-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-558-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-558-278

Detailed Description

Enhance connectivity in electronic systems with this sleek Card Edge Connector. Designed for high-performance applications, it features a durable UL 94V-0 Thermoplastic Polyester housing in classic black. With two rows and 78 positions, this connector ensures seamless data transfer. Crafted from Copper Alloy, its contacts guarantee reliable conductivity. The .156-inch pitch and .2-inch row spacing offer precision in PCB connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Its right-angle mount orientation further enhances versatility in setup. Upgrade your system's efficiency with this essential connector.