357-078-559-202

Heilind Number:EDA357-078-559-202
Manufacturer:EDAC
Manufacturer Number:357-078-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-559-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-559-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transfer. Designed for durability and performance, this connector features a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With a current rating of 5 A, it guarantees efficient power transmission. Its two rows of Copper Alloy contacts, with a pitch of .156 in and row spacing of .2 in, offer versatile connectivity options. Boasting 78 positions, it accommodates multiple connections with ease. The right-angle mount orientation makes installation simple, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse applications. Upgrade your PCB assembly with this high-quality connector, ideal for various electronic devices and systems.