357-078-559-203

Heilind Number:EDA357-078-559-203
Manufacturer:EDAC
Manufacturer Number:357-078-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-559-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-559-203

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With a double row configuration and 78 positions, it ensures seamless integration on your PCB. The right angle mount orientation offers versatility in installation, while a pitch of .156 in and row spacing of .2 in provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in the electronics industry. Its sleek black design adds a professional touch to your PCB setup, making it a must-have component in your inventory of connectors.