357-078-559-258

Heilind Number:EDA357-078-559-258
Manufacturer:EDAC
Manufacturer Number:357-078-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-559-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-559-258

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector, designed for optimal performance in a variety of applications. With a current rating of 5 A, it delivers reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Featuring two rows of contact points with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration on your board. With 78 positions for versatile connectivity, this connector is perfect for complex PCB setups. Its right-angle mount orientation allows for space-efficient installation, while its operating temperature range of -40 to 105°C guarantees stable performance even in harsh environments. Upgrade your board-to-board connections with this high-quality component.