357-078-560-201

Heilind Number:EDA357-078-560-201
Manufacturer:EDAC
Manufacturer Number:357-078-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-560-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-560-201

Detailed Description

Upgrade your connectivity with our high-performance Card Edge Connector. Designed for seamless integration in PCB setups, this connector boasts a sleek black finish and a robust UL 94V-0 Thermoplastic Polyester housing for durability. With a 5A amperage rating, it ensures reliable power transmission, while its Copper Alloy contacts guarantee optimal signal conductivity. Featuring two rows and 78 positions, it offers ample connectivity options to meet your specific needs. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Trust in its quality and efficiency to enhance your PCB connections.