357-078-560-203

Heilind Number:EDA357-078-560-203
Manufacturer:EDAC
Manufacturer Number:357-078-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-560-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-560-203

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Designed for seamless integration on PCBs, this connector features a total of 78 positions, allowing for multiple connections. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is facilitated during installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various applications, offering a current rating of 5A. Its straight mount orientation simplifies assembly, making it a versatile choice for your connectivity needs. Trust in this high-quality component to optimize the functionality of your electronic systems.