357-078-560-207

Heilind Number:EDA357-078-560-207
Manufacturer:EDAC
Manufacturer Number:357-078-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-560-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-560-207

Detailed Description

Enhance your electronic connections with our Black Card Edge Connector, designed for seamless integration in PCB setups. With a sturdy UL 94V-0 Thermoplastic Polyester housing, this connector ensures optimal performance and durability even in challenging environments. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers reliable connectivity for your devices. With a total of 78 positions, it provides ample room for multiple connections. The straight mount orientation allows for easy installation onto circuit boards. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various applications. Upgrade your PCB setup with this essential component for efficient and secure board-to-board connections.