357-078-560-208

Heilind Number:EDA357-078-560-208
Manufacturer:EDAC
Manufacturer Number:357-078-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-560-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-560-208

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a contact material of Copper Alloy and a durable housing made of UL 94V-0 Thermoplastic Polyester. With 78 positions and a pitch of .156 inches, this connector supports seamless data transmission. Its dual-row configuration and .2-inch row spacing ensure secure attachment to your board. Operating within a wide temperature range of -40 to 105°C, it guarantees reliability in diverse environments. Perfect for applications in various industries, this connector is a must-have for any electronic setup. Elevate your connectivity game with this essential component.