357-078-560-212

Heilind Number:EDA357-078-560-212
Manufacturer:EDAC
Manufacturer Number:357-078-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-560-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-560-212

Detailed Description

Enhance your PCB connectivity with our high-performing Card Edge Connector. Designed for optimal functionality, this connector features a housing made of UL 94V-0 Thermoplastic Polyester in a sleek black finish, ensuring durability and safety. With a straight mount orientation and a pitch of .156 inches, it guarantees a secure and stable connection. The copper alloy contact material and two rows of 78 positions provide excellent conductivity and versatility for your electronic projects. Operating flawlessly in a wide temperature range from -40 to 105°C, it is perfect for various environments. Upgrade your connector solutions with this reliable and efficient component.