357-078-560-278

Heilind Number:EDA357-078-560-278
Manufacturer:EDAC
Manufacturer Number:357-078-560-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-078-560-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-078-560-278

Detailed Description

Enhance your circuit connectivity with this essential Card Edge Connector, designed for seamless integration into your PCB setup. This sleek black connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in operation. With a double-row configuration and 78 positions, it offers ample room for multiple connections, while the copper alloy contact material guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, facilitating seamless data transfer. Whether you're working with low or high-power applications, rest assured, as this connector is rated for up to 5 A. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it a must-have component in any electronics project. Elevate your connectivity game with this reliable Card Edge Connector.