357-080-400-201

Heilind Number:EDA357-080-400-201
Manufacturer:EDAC
Manufacturer Number:357-080-400-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-400-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-400-201

Detailed Description

Upgrade your PCB connectivity with our 357-080-400-201 Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality copper alloy contacts, each offering a 5 A amperage rating, you can rely on seamless power transmission. The .156-inch pitch and .2-inch row spacing accommodate 80 positions, allowing for efficient data transfer. Whether for commercial or industrial use, this connector is built to withstand extreme temperatures ranging from -40 to 105 °C. Trust in our product to streamline your board-to-board connections with precision and reliability.