357-080-400-202

Heilind Number:EDA357-080-400-202
Manufacturer:EDAC
Manufacturer Number:357-080-400-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-400-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-400-202

Detailed Description

Introducing our high-performance Card Edge Connector, boasting a sleek black design that not only enhances aesthetics but also ensures durability. Engineered for reliability, this connector is capable of handling up to 5A of current, making it ideal for power-intensive applications. Its housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees fire safety compliance. With two rows of copper alloy contacts providing a total of 80 positions, seamless data transfer is assured. The .156-inch pitch and .2-inch row spacing offer precise connectivity on PCBs. Featuring a straight mount orientation and an impressive operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial environments. Trust in the 357-080-400-202 for unparalleled performance in board-to-board connectivity.