357-080-400-204

Heilind Number:EDA357-080-400-204
Manufacturer:EDAC
Manufacturer Number:357-080-400-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-400-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-400-204

Detailed Description

Introducing our 357-080-400-204 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimum performance, this connector boasts a dual-row configuration with 80 positions, allowing for high-density signal transmission in compact spaces. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures robust connectivity while maintaining signal integrity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in a wide range of environments. Trust in the black-colored connector's 5A amperage rating and straight mount orientation for secure and efficient power and data transmission. Explore the possibilities with our Card Edge Connector, a vital component for your PCB connectivity needs.