357-080-400-207

Heilind Number:EDA357-080-400-207
Manufacturer:EDAC
Manufacturer Number:357-080-400-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-400-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-400-207

Detailed Description

Introducing our 357-080-400-207 Card Edge Connector, the ultimate solution for seamless connectivity in your electronic devices. Designed with precision and durability in mind, this connector boasts a sleek black finish and is constructed with high-grade UL 94V-0 Thermoplastic Polyester housing material, ensuring optimal performance even in the most demanding environments. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches, this connector offers reliable power transmission at an amperage of 5 A. With 80 positions available, it allows for extensive board-to-board connections with ease. The straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any PCB assembly project. Explore the full range of features and benefits of our Card Edge Connector in our Products section under Connectors. Elevate your connectivity game with this cutting-edge solution.