357-080-400-212

Heilind Number:EDA357-080-400-212
Manufacturer:EDAC
Manufacturer Number:357-080-400-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-400-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-400-212

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connectivity in a variety of electronic applications. With a sleek black finish, this connector not only enhances the aesthetics of your PCB layout but also ensures reliable and efficient power transmission. Featuring UL 94V-0 Thermoplastic Polyester housing, it offers exceptional durability and fire resistance, making it ideal for industrial settings. The two rows of Copper Alloy contacts, spaced at .156 inches with a .2-inch row spacing, provide a total of 80 positions for secure and tight connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environmental conditions. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.