357-080-400-258

Heilind Number:EDA357-080-400-258
Manufacturer:EDAC
Manufacturer Number:357-080-400-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-400-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-400-258

Detailed Description

Introducing our 357-080-400-258 Card Edge Connector, the ultimate solution for seamless board-to-board connections. Designed for optimal performance and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability even in the most demanding environments. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, you can count on secure and efficient connectivity. Offering 80 positions and a 5A amperage capacity, this connector is perfect for a wide range of applications. Its straight mount orientation and operating temperature range of -40 to 105 °C make installation and use a breeze. Trust in our Card Edge Connector for superior quality and performance in your PCB projects.