357-080-400-268

Heilind Number:EDA357-080-400-268
Manufacturer:EDAC
Manufacturer Number:357-080-400-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-400-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-400-268

Detailed Description

Introducing our 357-080-400-268 Card Edge Connector, a sleek and high-performing solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With two rows of 80 copper alloy contacts, each capable of handling up to 5A of current, it offers seamless connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing allow for easy and secure insertion, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is truly a versatile and dependable choice for your projects. Upgrade to the 357-080-400-268 and experience the perfect blend of performance and reliability in your PCB connections.