357-080-400-278

Heilind Number:EDA357-080-400-278
Manufacturer:EDAC
Manufacturer Number:357-080-400-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-400-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-400-278

Detailed Description

Introducing our 357-080-400-278 Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 80 positions each, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Crafted from premium Copper Alloy, the contacts guarantee reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of environments. Its straight mount orientation facilitates easy installation, while its 5A amperage rating supports efficient power transfer. Trust in the 357-080-400-278 for seamless and secure PCB connections in your next project.