357-080-420-201

Heilind Number:EDA357-080-420-201
Manufacturer:EDAC
Manufacturer Number:357-080-420-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-420-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-420-201

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any electronic assembly. Featuring two rows of high-performance Copper Alloy contacts with a pitch of .156 inches, it provides reliable connectivity for up to 80 positions. The straight mount orientation and precise row spacing of .2 inches make installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Trust in the quality and efficiency of our Card Edge Connector for your next electronics project.