357-080-420-202

Heilind Number:EDA357-080-420-202
Manufacturer:EDAC
Manufacturer Number:357-080-420-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-420-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-420-202

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for reliability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees optimal conductivity. The double-row design, with a pitch of .156 inches and row spacing of .2 inches, offers seamless integration into your circuit board setup. Boasting 80 positions and a 5A amperage, it provides ample connectivity for your needs. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Whether you're a professional in need of top-quality connectors or a hobbyist looking to enhance your projects, this Card Edge Connector is a must-have in your toolkit. Upgrade your connections today and experience the difference in performance and reliability.