357-080-420-203

Heilind Number:EDA357-080-420-203
Manufacturer:EDAC
Manufacturer Number:357-080-420-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-420-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-420-203

Detailed Description

Introducing our 357-080-420-203 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. This sleek and durable connector, featuring a striking black housing made of UL 94V-0 Thermoplastic Polyester, is designed for optimal performance in a variety of electronic applications. With a dual-row configuration and 80 positions, it offers ample connectivity options for your PCB assemblies. The contact material, crafted from high-quality Copper Alloy, ensures reliable and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and extreme environmental conditions. Its .156-inch pitch and .2-inch row spacing enable easy installation and secure connections. Trust in the 357-080-420-203 for superior quality and performance in all your PCB connectivity needs.