357-080-420-204

Heilind Number:EDA357-080-420-204
Manufacturer:EDAC
Manufacturer Number:357-080-420-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-420-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-420-204

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in even the most demanding environments. Featuring two rows of 80 high-quality copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it guarantees efficient data transfer with minimal signal loss. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is designed to meet the needs of a wide range of applications. Its straight mount orientation and sleek black color add to its versatility, making it a perfect choice for any project requiring secure and efficient board-to-board connections. Trust in the superior quality and performance of our Card Edge Connector for all your PCB interconnect needs.