357-080-420-207

Heilind Number:EDA357-080-420-207
Manufacturer:EDAC
Manufacturer Number:357-080-420-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-420-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-420-207

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in electronic applications. With a sleek black finish and sturdy UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and aesthetic appeal. Featuring two rows of 80 copper alloy contacts, each capable of handling up to 5A of current, it guarantees reliable power transmission. The precise pitch of .156 inches and row spacing of .2 inches allow for efficient data transfer. With a straight mount orientation, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Trust in its quality and performance to elevate the functionality of your electronic devices.