357-080-420-208

Heilind Number:EDA357-080-420-208
Manufacturer:EDAC
Manufacturer Number:357-080-420-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-420-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-420-208

Detailed Description

Elevate your PCB connectivity with our 357-080-420-208 Card Edge Connector in sleek Black. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in demanding environments. With two rows of Copper Alloy contacts, each capable of handling up to 5 A of current, you can count on seamless power and data transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 80 positions offer ample room for expansion. Whether you're designing for telecommunications, industrial automation, or aerospace, this connector's straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile and dependable choice. Join the ranks of satisfied customers who rely on our Card Edge Connector for top-tier performance in their electronic systems.