357-080-420-212

Heilind Number:EDA357-080-420-212
Manufacturer:EDAC
Manufacturer Number:357-080-420-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-420-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-420-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, SKU 357-080-420-212. Featuring a sleek and durable black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures secure and efficient power transfer. With a high amperage rating of 5A and reliable copper alloy contacts, it guarantees optimal performance even in demanding applications. The double-row design with 80 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for easy and precise installation on PCBs. Engineered for versatility, this connector boasts a straight mount orientation and can withstand extreme operating temperatures ranging from -40 to 105°C. Trust in its quality and dependability for seamless board-to-board connections in a wide range of electronic devices.