357-080-420-258

Heilind Number:EDA357-080-420-258
Manufacturer:EDAC
Manufacturer Number:357-080-420-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-420-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-420-258

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a variety of electronic applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector offers both durability and safety. Its dual-row design, featuring 80 positions with a pitch of .156 inches, ensures optimal connectivity and signal transmission. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing reliable performance even in demanding environments. With a low row spacing of .2 inches and straight mount orientation, installation is quick and hassle-free. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial uses. Trust in the 357-080-420-258 for all your PCB connection needs.