357-080-420-268

Heilind Number:EDA357-080-420-268
Manufacturer:EDAC
Manufacturer Number:357-080-420-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-420-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-420-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector ( 357-080-420-268). Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each positioned at a pitch of .156 inches and spaced .2 inches apart, you can achieve seamless board-to-board connections with ease. Boasting 80 positions and a 5A amperage rating, it offers ample capacity for your electronic devices. Whether you require straight or angled mounting, this connector accommodates both orientations effortlessly. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in this essential component to deliver reliable performance in all your connectivity needs.