357-080-420-278

Heilind Number:EDA357-080-420-278
Manufacturer:EDAC
Manufacturer Number:357-080-420-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-420-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-420-278

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, SKU 357-080-420-278. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 80 positions spread across 2 rows, it offers ample connectivity options for your circuit board. The Copper Alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Whether you're a professional in the industry or a hobbyist, trust this Card Edge Connector to deliver exceptional performance every time. Upgrade your PCB setup with this essential component.