357-080-422-202

Heilind Number:EDA357-080-422-202
Manufacturer:EDAC
Manufacturer Number:357-080-422-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-422-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-422-202

Detailed Description

Introducing our 357-080-422-202 Card Edge Connector, a vital component for seamless board-to-board connections in electronic assemblies. Designed for high performance and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and fire safety compliance. With two rows of precision-machined Copper Alloy contacts, each spaced at .156 inches, and a total of 80 positions, it offers ample connectivity for complex PCB layouts. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in diverse environments. Trust in this connector for efficient signal transmission and power delivery in your electronic devices.