357-080-422-204

Heilind Number:EDA357-080-422-204
Manufacturer:EDAC
Manufacturer Number:357-080-422-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-422-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-422-204

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made from UL 94V-0 rated Thermoplastic Polyester, ensuring durable and reliable operation. With two rows of 80 copper alloy contacts, it delivers efficient power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Engineered for precision, this connector offers straight mount orientation and operates flawlessly in a wide temperature range from -40 to 105°C. Trust in our Card Edge Connector for superior connectivity in your electronic designs.