357-080-422-207

Heilind Number:EDA357-080-422-207
Manufacturer:EDAC
Manufacturer Number:357-080-422-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-422-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-422-207

Detailed Description

Introducing our premium Card Edge Connector, SKU 357-080-422-207, meticulously engineered for seamless performance in high-demand applications. Crafted with a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. Featuring two rows of 80 copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it ensures reliable connectivity on your PCB boards. With a maximum amperage of 5A and an operating temperature range of -40 to 105°C, this connector is built to withstand even the most rigorous operating conditions. Its straight mount orientation offers easy installation, making it ideal for a wide range of industrial and commercial uses. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.