357-080-422-208

Heilind Number:EDA357-080-422-208
Manufacturer:EDAC
Manufacturer Number:357-080-422-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-422-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-422-208

Detailed Description

Introducing our high-quality Card Edge Connector, perfect for reliable and efficient PCB connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and performance. With two rows of contacts made of Copper Alloy, it offers seamless connectivity for up to 80 positions, meeting the demands of complex electronic designs. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various industrial applications. Trust in the quality and functionality of our Card Edge Connector to streamline your PCB connectivity needs.