357-080-422-212

Heilind Number:EDA357-080-422-212
Manufacturer:EDAC
Manufacturer Number:357-080-422-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-422-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-422-212

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector ( 357-080-422-212). Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a high amperage rating of 5A, it can handle heavy loads with ease. The two rows of copper alloy contacts, spaced at a pitch of .156 inches and .2 inches between rows, provide reliable and efficient signal transmission across 80 positions. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Trust in this top-quality connector for seamless board-to-board connectivity in your electronic projects.