357-080-422-268

Heilind Number:EDA357-080-422-268
Manufacturer:EDAC
Manufacturer Number:357-080-422-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-422-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-422-268

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With two rows of high-quality copper alloy contacts, it offers a secure and efficient interface, ideal for applications requiring a current rating of up to 5 A. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and easy assembly. With 80 positions, it provides ample connectivity options. Designed for straight mounting orientation, it facilitates seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance. Trust in this essential component for your connectivity needs.