357-080-422-278

Heilind Number:EDA357-080-422-278
Manufacturer:EDAC
Manufacturer Number:357-080-422-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-422-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-422-278

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-080-422-278, designed to seamlessly integrate into your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector offers reliable connectivity in any application. With a 5A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Featuring two rows of 80 positions with a .156-inch pitch and .2-inch row spacing, it enables precise board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility in diverse environments. Trust in this essential component for seamless and secure electronic connections.