357-080-424-203

Heilind Number:EDA357-080-424-203
Manufacturer:EDAC
Manufacturer Number:357-080-424-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-424-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-424-203

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic circuit boards. Engineered for optimal durability and conductivity, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of 80 positions, it offers ample connectivity options for your PCB assembly needs. The copper alloy contact material guarantees low resistance and efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise and secure mating. Suitable for a wide range of environments, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in our product for exceptional performance and longevity in your electronic projects.