357-080-424-204

Heilind Number:EDA357-080-424-204
Manufacturer:EDAC
Manufacturer Number:357-080-424-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-424-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-424-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, SKU 357-080-424-204. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each capable of handling up to 5A of power, you can trust in reliable and efficient data transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment for seamless board-to-board connections. Offering 80 positions in a straight mount orientation, this connector is perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for even the most demanding environments. Upgrade your connectivity solution with this essential component.