357-080-424-207

Heilind Number:EDA357-080-424-207
Manufacturer:EDAC
Manufacturer Number:357-080-424-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-424-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-424-207

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless connectivity in PCB assemblies. Designed for high-performance applications, this connector is meticulously crafted with precision and durability in mind. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only ensures a stylish appearance but also guarantees flame retardant properties for added safety. With two rows of copper alloy contacts offering a total of 80 positions, this connector allows for efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide optimal electrical performance, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding environments. Trust in the quality and reliability of our Card Edge Connector for all your PCB interconnection needs.