357-080-424-208

Heilind Number:EDA357-080-424-208
Manufacturer:EDAC
Manufacturer Number:357-080-424-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-424-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-424-208

Detailed Description

Introducing our 357-080-424-208 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for high-performance applications, this connector boasts a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring excellent heat resistance and flame retardancy. With two rows of copper alloy contacts, it offers a total of 80 positions for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Rated for a wide operating temperature range of -40 to 105°C, this connector is suitable for use in a variety of environments. Trust in its 5A amperage rating and quality construction to deliver optimal performance and longevity in your electronic systems. Elevate your connectivity game with the 357-080-424-208 Card Edge Connector.