357-080-424-268

Heilind Number:EDA357-080-424-268
Manufacturer:EDAC
Manufacturer Number:357-080-424-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-424-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-424-268

Detailed Description

Introducing our Card Edge Connector, a sleek and essential component for seamless PCB connectivity. Designed with precision and reliability in mind, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and fire safety compliance. Its dual-row configuration, featuring a total of 80 positions with a pitch of .156 inches, offers ample connectivity options for your electronic devices. Crafted with high-quality Copper Alloy contacts, this connector guarantees optimal conductivity and signal integrity. With a low amperage rating of 5A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Whether you're a professional in the electronics industry or a DIY enthusiast, trust in the performance and longevity of our Card Edge Connector for all your PCB connectivity needs.