357-080-424-278

Heilind Number:EDA357-080-424-278
Manufacturer:EDAC
Manufacturer Number:357-080-424-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-424-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-424-278

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, designed for high-performance applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. With two rows of 80 copper alloy contacts, it delivers seamless data transmission with a current rating of 5 A. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for harsh environments. Its straight mount orientation guarantees a secure fit, while its compliance with industry standards makes it a trusted choice for professionals. Elevate your connectivity solutions with this essential component.