357-080-440-201

Heilind Number:EDA357-080-440-201
Manufacturer:EDAC
Manufacturer Number:357-080-440-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-440-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-440-201

Detailed Description

Enhance your PCB connectivity with our 357-080-440-201 Card Edge Connector in sleek black. Designed for reliability, this connector features a UL 94V-0 Thermoplastic Polyester housing, ensuring safe operation even in demanding environments. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers secure and efficient connectivity for up to 80 positions. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring durable and high-performance board-to-board connections. Upgrade your setup with this essential component, available in our extensive range of PCB connectors.