357-080-440-202

Heilind Number:EDA357-080-440-202
Manufacturer:EDAC
Manufacturer Number:357-080-440-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-440-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-440-202

Detailed Description

Introducing our 357-080-440-202 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a striking black housing made from UL 94V-0 rated Thermoplastic Polyester, ensuring durability and safety. With two rows of 80 copper alloy contacts, it offers high-speed data transfer capabilities with a pitch of .156 inches and row spacing of .2 inches. Operating smoothly in a temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation makes installation a breeze, while its 5A amperage rating guarantees efficient power transmission. Trust in the quality and precision of this Card Edge Connector for all your connectivity needs.