357-080-440-204

Heilind Number:EDA357-080-440-204
Manufacturer:EDAC
Manufacturer Number:357-080-440-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-440-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-440-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, SKU 357-080-440-204. Designed for optimal signal transmission and durability, this black connector is a must-have for electronic assembly. With a 5 A amperage rating and UL 94V-0 Thermoplastic Polyester housing material, it ensures safe and reliable operation. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration on your circuit board. With 80 positions, it provides ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Trust in this connector for efficient and stable board-to-board connections in your electronic projects.