357-080-440-207

Heilind Number:EDA357-080-440-207
Manufacturer:EDAC
Manufacturer Number:357-080-440-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-440-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-440-207

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless and reliable board-to-board connections in a variety of electronic devices. Engineered for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a dual-row configuration and a total of 80 positions, it offers ample connectivity options for your PCB assemblies. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for use in demanding industrial environments. Its .156-inch pitch and .2-inch row spacing allow for precise and secure installations. Whether you're working on telecommunications equipment, industrial machinery, or consumer electronics, our Card Edge Connector is the perfect choice for seamless integration and performance.