357-080-440-208

Heilind Number:EDA357-080-440-208
Manufacturer:EDAC
Manufacturer Number:357-080-440-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-440-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-440-208

Detailed Description

Introducing the 357-080-440-208 Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. Engineered with precision and durability in mind, this connector features a sleek black design and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring optimal safety and reliability. With two rows of copper alloy contacts, each with a pitch of .156 inches and a spacing of .2 inches, it offers seamless connectivity for up to 80 positions. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Trust in the 357-080-440-208 for efficient and secure PCB connectivity in your electronic projects.