357-080-440-278

Heilind Number:EDA357-080-440-278
Manufacturer:EDAC
Manufacturer Number:357-080-440-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-080-440-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-080-440-278

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for reliability and durability, this black connector features a sleek housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and quality. With two rows of 80 copper alloy contacts, it offers seamless connectivity for your electronic devices. The .156 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in our product to deliver superior performance and longevity to your PCB setups. Elevate your connectivity game with the best in the industry.